Socomec 3 Phase Backlit LCD Energy Meter

Номер на артикул на RS: 192-5285Марка: Socomec№ по каталога на производителя: 48503065
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Brand

Socomec

Series

Countis E43

Display Type

Backlit LCD

Number Of Digits

8

Number of Phases

3

Depth

64mm

Meter Accuracy

Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class C (EN 50470)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Minimum Measurement

1 A, 230 V

Measurement Range

1 To 12000 A (Current), 230 To 240 V (Voltage)

Maximum Measurement

240 V, 12000 A

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 420,51

€ 420,51 Всеки (ex VAT)

Socomec 3 Phase Backlit LCD Energy Meter

€ 420,51

€ 420,51 Всеки (ex VAT)

Socomec 3 Phase Backlit LCD Energy Meter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Socomec

Series

Countis E43

Display Type

Backlit LCD

Number Of Digits

8

Number of Phases

3

Depth

64mm

Meter Accuracy

Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class C (EN 50470)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Minimum Measurement

1 A, 230 V

Measurement Range

1 To 12000 A (Current), 230 To 240 V (Voltage)

Maximum Measurement

240 V, 12000 A

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от