Технически документи
Спецификации
Brand
SocomecDisplay Type
LCD
Number of Phases
3
Pulse Output
Yes
Meter Accuracy
Class 1
Minimum Temperature
-10°C
Series
Countis E20
Страна на произход
France
Детайли за продукта
Countis E2x Energy Meter
The countis E2x series are modular active electrical energy meters that display the energy and power consumed (kWh and kW) on an LCD display. The energy meters are designed for 3 phase load metering and can be used for direct connections of up to 63A. The E2x energy meters are also available with RS485 communication output or pulse output, which can be configured remotely and enable access to multi-measurement values.
Features and Benefits
Backlit LCD display
DIN Rail mounting
1% measurement accuracy
Pulse or Modbus RS485 connection options available
Dual tariff metering
Detection of connection errors
MID Certification (E24 model only)
Application Information
The Countis E2x series are an ideal choice of energy metering in applications such as Industrial, Infrastructure and data centres.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SocomecDisplay Type
LCD
Number of Phases
3
Pulse Output
Yes
Meter Accuracy
Class 1
Minimum Temperature
-10°C
Series
Countis E20
Страна на произход
France
Детайли за продукта
Countis E2x Energy Meter
The countis E2x series are modular active electrical energy meters that display the energy and power consumed (kWh and kW) on an LCD display. The energy meters are designed for 3 phase load metering and can be used for direct connections of up to 63A. The E2x energy meters are also available with RS485 communication output or pulse output, which can be configured remotely and enable access to multi-measurement values.
Features and Benefits
Backlit LCD display
DIN Rail mounting
1% measurement accuracy
Pulse or Modbus RS485 connection options available
Dual tariff metering
Detection of connection errors
MID Certification (E24 model only)
Application Information
The Countis E2x series are an ideal choice of energy metering in applications such as Industrial, Infrastructure and data centres.