Socomec DIRIS Digiware Switched Mode DIN Rail Power Supply, 230V ac, 24V dc, 630mA Output, 15W

Номер на артикул на RS: 122-0541Марка: Socomec№ по каталога на производителя: 48290120
brand-logo

Технически документи

Спецификации

Brand

Socomec

Series

DIRIS Digiware

Type

Switched Mode

Number of Outputs

1

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

630mA

Power Rating

15W

Dimensions

89.5 x 26.3 x 59.5mm

Width

26.3mm

Depth

59.5mm

Height

89.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

< 100mV pk-pk

MTBF

> 1.5 < Mio h

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DIRIS Digiware P-15 Power Supply

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits

• 24 V dc, 15 W output
• For use with DIRIS Digiware range
• Power consumption of the Digiware system depends on the number and type of components used

Информацията за складовите наличности временно не е налична.

€ 87,09

€ 87,09 Всеки (ex VAT)

Socomec DIRIS Digiware Switched Mode DIN Rail Power Supply, 230V ac, 24V dc, 630mA Output, 15W

€ 87,09

€ 87,09 Всеки (ex VAT)

Socomec DIRIS Digiware Switched Mode DIN Rail Power Supply, 230V ac, 24V dc, 630mA Output, 15W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Socomec

Series

DIRIS Digiware

Type

Switched Mode

Number of Outputs

1

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

630mA

Power Rating

15W

Dimensions

89.5 x 26.3 x 59.5mm

Width

26.3mm

Depth

59.5mm

Height

89.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

< 100mV pk-pk

MTBF

> 1.5 < Mio h

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DIRIS Digiware P-15 Power Supply

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits

• 24 V dc, 15 W output
• For use with DIRIS Digiware range
• Power consumption of the Digiware system depends on the number and type of components used