Технически документи
Спецификации
Brand
SocomecSeries
Diris A40
Display Type
Digital
Number of Phases
1, 3
Number of Inputs
3
Pulse Output
Yes
Communication Port Type
Profibus DPV1, RS485 Modbus
Number of Outputs
2
Depth
85mm
Meter Accuracy
Class 0.02, Class 0.2, Class 0.5, Class 1, Class 2
Meter Type
Digital
Maximum Measurement
300 (Voltage Between Phase and Neutral) V ac, 520 (Voltage Between Phases) V ac, 65 (Frequency) Hz
Minimum Measurement
45 (Frequency) Hz, 50 (Voltage Between Phase and Neutral) V ac, 87 (Voltage Between Phases) V ac
Measurement Range
45 → 65 (Frequency) Hz, 50 → 300 (Voltage Between Phase and Neutral) V ac, 87 → 520 (Voltage Between Phases) V ac
Страна на произход
France
€ 1 577,84
€ 1 577,84 Всеки (ex VAT)
1
€ 1 577,84
€ 1 577,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SocomecSeries
Diris A40
Display Type
Digital
Number of Phases
1, 3
Number of Inputs
3
Pulse Output
Yes
Communication Port Type
Profibus DPV1, RS485 Modbus
Number of Outputs
2
Depth
85mm
Meter Accuracy
Class 0.02, Class 0.2, Class 0.5, Class 1, Class 2
Meter Type
Digital
Maximum Measurement
300 (Voltage Between Phase and Neutral) V ac, 520 (Voltage Between Phases) V ac, 65 (Frequency) Hz
Minimum Measurement
45 (Frequency) Hz, 50 (Voltage Between Phase and Neutral) V ac, 87 (Voltage Between Phases) V ac
Measurement Range
45 → 65 (Frequency) Hz, 50 → 300 (Voltage Between Phase and Neutral) V ac, 87 → 520 (Voltage Between Phases) V ac
Страна на произход
France