Socomec 1, 3 Phase Backlit LCD Energy Meter

Номер на артикул на RS: 184-9451Марка: Socomec№ по каталога на производителя: 48250403
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Brand

Socomec

Series

DIRIS A30

Cutout Height

92mm

Cutout Width

92mm

Display Type

Backlit LCD

Number of Phases

1, 3

Pulse Output

Yes

Depth

95mm

Meter Accuracy

0.1 (Frequency) %, 0.2 (Current) %, 0.2 (Voltage) %, 0.5 (Power Factor) %, 0.5 (Power) %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

0 → 11 (Current) kA, 28 → 600 (Voltage Between Phase and Neutral) V ac, 45 → 65 (Frequency) Hz, 50 → 1039 (Voltage Between Phases) V ac

Maximum Measurement

1039 (Voltage Between Phases) V ac, 11 (Current) kA, 600 (Voltage Between Phase and Neutral) V ac, 65 (Frequency) Hz

Minimum Measurement

0 (Current) kA, 28 (Voltage Between Phase and Neutral) V ac, 45 (Frequency) Hz, 50 (Voltage Between Phases) V ac

Страна на произход

Tunisia

Може да се интересувате от
Socomec LCD Energy Meter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 939,87

€ 939,87 Всеки (ex VAT)

Socomec 1, 3 Phase Backlit LCD Energy Meter

€ 939,87

€ 939,87 Всеки (ex VAT)

Socomec 1, 3 Phase Backlit LCD Energy Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Socomec LCD Energy Meter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Socomec

Series

DIRIS A30

Cutout Height

92mm

Cutout Width

92mm

Display Type

Backlit LCD

Number of Phases

1, 3

Pulse Output

Yes

Depth

95mm

Meter Accuracy

0.1 (Frequency) %, 0.2 (Current) %, 0.2 (Voltage) %, 0.5 (Power Factor) %, 0.5 (Power) %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

0 → 11 (Current) kA, 28 → 600 (Voltage Between Phase and Neutral) V ac, 45 → 65 (Frequency) Hz, 50 → 1039 (Voltage Between Phases) V ac

Maximum Measurement

1039 (Voltage Between Phases) V ac, 11 (Current) kA, 600 (Voltage Between Phase and Neutral) V ac, 65 (Frequency) Hz

Minimum Measurement

0 (Current) kA, 28 (Voltage Between Phase and Neutral) V ac, 45 (Frequency) Hz, 50 (Voltage Between Phases) V ac

Страна на произход

Tunisia

Може да се интересувате от
Socomec LCD Energy Meter
P.O.A.Всеки (ex VAT)