Технически документи
Спецификации
Brand
SocomecSeries
DIRIS A14
Display Type
LCD
Depth
70mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Electrical
Minimum Measurement
10 (Primary) A, 50 V ac
Measurement Range
10 → 2500 (Primary) A, 5 (Secondary) A, 50 → 460 V ac
Страна на произход
France
Детайли за продукта
DIRIS A14 Multi-function Meter
The DIRIS A14 is a modular multi function meter used for measuring electrical values in low voltage networks. It allows all electrical parameters to be displayed and utilised for communication and/or output functions. The DIRIS A14 meter is MID certified which means it provides accuracy required for applications in which subbilling of electrical energy is necessary.
Features and Benefits
LCD backlit display
MID certified B+D module
DIN Rail mountable
Bi-directional metering (four quadrants)
Multi-measurement and load curves
Detection of connection errors
RS485 with MODBUS protocol communication
Compliant with IEC 61557-12
Application Information
The DIRIS A14 is the perfect solution in industry, infrastructures and datacenter application fields.
€ 734,60
€ 734,60 Всеки (ex VAT)
1
€ 734,60
€ 734,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SocomecSeries
DIRIS A14
Display Type
LCD
Depth
70mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Electrical
Minimum Measurement
10 (Primary) A, 50 V ac
Measurement Range
10 → 2500 (Primary) A, 5 (Secondary) A, 50 → 460 V ac
Страна на произход
France
Детайли за продукта
DIRIS A14 Multi-function Meter
The DIRIS A14 is a modular multi function meter used for measuring electrical values in low voltage networks. It allows all electrical parameters to be displayed and utilised for communication and/or output functions. The DIRIS A14 meter is MID certified which means it provides accuracy required for applications in which subbilling of electrical energy is necessary.
Features and Benefits
LCD backlit display
MID certified B+D module
DIN Rail mountable
Bi-directional metering (four quadrants)
Multi-measurement and load curves
Detection of connection errors
RS485 with MODBUS protocol communication
Compliant with IEC 61557-12
Application Information
The DIRIS A14 is the perfect solution in industry, infrastructures and datacenter application fields.