Socomec 2, 3 Phase LCD Energy Meter

Номер на артикул на RS: 709-9690Марка: Socomec№ по каталога на производителя: 4825 0011
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Brand

Socomec

Display Type

LCD

Number of Phases

2, 3

Depth

64mm

Meter Accuracy

±0.1 %

Minimum Temperature

-10°C

Series

Diris A10

Страна на произход

France

Детайли за продукта

Diris A10 Multi-Function Energy Meter

The DIRIS A10 is a Din Rail Mounted multi-function meter for measuring electrical values in all Low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A40 has a facility for correcting connection errors and an Internal Temperature Function

Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)
Direct Access keys
Internal Temperature Measurement
THD voltages and currents up to level 51
Programmable hour meter.
Backlit LCD screen.
2 options available
Pulse outputs/Alarm management
RJ485 Jbus/Modbus Communication

Standards

cl.0.5S IEC62053-22; cl. 2 IEC 62053-22

Може да се интересувате от
Socomec 1, 3 Phase Backlit LCD Energy Meter
€ 562,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Socomec 2, 3 Phase LCD Energy Meter

P.O.A.

Socomec 2, 3 Phase LCD Energy Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Socomec 1, 3 Phase Backlit LCD Energy Meter
€ 562,02Всеки (ex VAT)

Технически документи

Спецификации

Brand

Socomec

Display Type

LCD

Number of Phases

2, 3

Depth

64mm

Meter Accuracy

±0.1 %

Minimum Temperature

-10°C

Series

Diris A10

Страна на произход

France

Детайли за продукта

Diris A10 Multi-Function Energy Meter

The DIRIS A10 is a Din Rail Mounted multi-function meter for measuring electrical values in all Low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A40 has a facility for correcting connection errors and an Internal Temperature Function

Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)
Direct Access keys
Internal Temperature Measurement
THD voltages and currents up to level 51
Programmable hour meter.
Backlit LCD screen.
2 options available
Pulse outputs/Alarm management
RJ485 Jbus/Modbus Communication

Standards

cl.0.5S IEC62053-22; cl. 2 IEC 62053-22

Може да се интересувате от
Socomec 1, 3 Phase Backlit LCD Energy Meter
€ 562,02Всеки (ex VAT)