Socomec 400 A 3P Fused Switch Disconnector, 2 mm Fuse Size

Номер на артикул на RS: 781-3869Марка: Socomec№ по каталога на производителя: 3831 3039
brand-logo
Преглед на всички в Fuse Switch Disconnectors

Технически документи

Спецификации

Brand

Socomec

Number of Poles

3P

Mechanical Fuse Size

2 mm

Auxiliary Contacts Available

Yes

Maximum Current

400 A

Terminal Type

Shroud

Mounting Type

DIN Rail

Страна на произход

France

Детайли за продукта

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Socomec 400 A 3P Fused Switch Disconnector, 2 mm Fuse Size

P.O.A.

Socomec 400 A 3P Fused Switch Disconnector, 2 mm Fuse Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Socomec

Number of Poles

3P

Mechanical Fuse Size

2 mm

Auxiliary Contacts Available

Yes

Maximum Current

400 A

Terminal Type

Shroud

Mounting Type

DIN Rail

Страна на произход

France

Детайли за продукта

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

Може да се интересувате от