Socomec 3P Pole Isolator Switch - 20A Maximum Current, IP20

Номер на артикул на RS: 179-9642Марка: Socomec№ по каталога на производителя: 22003001
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Socomec

Number of Poles

3P

Maximum Current

20A

IP Rating

IP20

Series

SIRCO M

Range

SIRCO

Auxiliary Contacts Available

Yes

Normal State Configuration

3P

Length

45mm

Width

81mm

Depth

68mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.

Може да се интересувате от
Schneider Electric Switch Disconnector
€ 33,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,24

€ 22,24 Всеки (ex VAT)

Socomec 3P Pole Isolator Switch - 20A Maximum Current, IP20

€ 22,24

€ 22,24 Всеки (ex VAT)

Socomec 3P Pole Isolator Switch - 20A Maximum Current, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Schneider Electric Switch Disconnector
€ 33,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Socomec

Number of Poles

3P

Maximum Current

20A

IP Rating

IP20

Series

SIRCO M

Range

SIRCO

Auxiliary Contacts Available

Yes

Normal State Configuration

3P

Length

45mm

Width

81mm

Depth

68mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.

Може да се интересувате от
Schneider Electric Switch Disconnector
€ 33,38Всеки (ex VAT)