Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Socomec 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP20

Номер на артикул на RS: 781-3673Марка: Socomec№ по каталога на производителя: 2200 3002
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Socomec

Number of Poles

3P

Maximum Current

25A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Blue, Red

Accepts Padlocks

Yes

Range

SIRCO

Series

SIRCO M

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/3NC (Auxiliary)

Switch Rating

25A

Length

68mm

Width

45mm

Depth

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Страна на произход

China

Детайли за продукта

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.

Информацията за складовите наличности временно не е налична.

€ 29,39

€ 29,39 Всеки (ex VAT)

Socomec 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP20

€ 29,39

€ 29,39 Всеки (ex VAT)

Socomec 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,39
5 - 9€ 28,54
10+€ 27,25

Технически документи

Спецификации

Brand

Socomec

Number of Poles

3P

Maximum Current

25A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Blue, Red

Accepts Padlocks

Yes

Range

SIRCO

Series

SIRCO M

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/3NC (Auxiliary)

Switch Rating

25A

Length

68mm

Width

45mm

Depth

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Страна на произход

China

Детайли за продукта

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.