Технически документи
Спецификации
Brand
SocomecNumber of Poles
3P
Maximum Current
16A
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Blue, Red
Accepts Padlocks
Yes
Range
SIRCO
Series
SIRCO M
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/3NC (Auxiliary)
Switch Rating
16A
Length
68mm
Width
45mm
Depth
64mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.
€ 26,67
€ 26,67 Всеки (ex VAT)
1
€ 26,67
€ 26,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 26,67 |
5 - 9 | € 25,87 |
10+ | € 24,76 |
Технически документи
Спецификации
Brand
SocomecNumber of Poles
3P
Maximum Current
16A
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Blue, Red
Accepts Padlocks
Yes
Range
SIRCO
Series
SIRCO M
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/3NC (Auxiliary)
Switch Rating
16A
Length
68mm
Width
45mm
Depth
64mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.