Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Socomec Switch Disconnector Auxiliary Switch for Use with 16A Sirco M Disconnector

Номер на артикул на RS: 781-3695Марка: Socomec№ по каталога на производителя: 2200 1000
brand-logo

Технически документи

Спецификации

Brand

Socomec

For Use With

16A Sirco M Disconnector

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Pole

Страна на произход

China

Детайли за продукта

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).

Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:

- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *

Информацията за складовите наличности временно не е налична.

€ 9,40

€ 9,40 Всеки (ex VAT)

Socomec Switch Disconnector Auxiliary Switch for Use with 16A Sirco M Disconnector

€ 9,40

€ 9,40 Всеки (ex VAT)

Socomec Switch Disconnector Auxiliary Switch for Use with 16A Sirco M Disconnector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,40
5 - 9€ 9,09
10+€ 8,64

Технически документи

Спецификации

Brand

Socomec

For Use With

16A Sirco M Disconnector

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Pole

Страна на произход

China

Детайли за продукта

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).

Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:

- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *