SMC Vacuum Ejector, 0.7mm nozzle , -85kPa 12L/min, ZU series

Номер на артикул на RS: 367-0286Марка: SMC№ по каталога на производителя: ZU07S
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-85kPa

Nozzle Diameter

0.7mm

Manufacturer Series

ZU

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+5°C

Страна на произход

Japan

Детайли за продукта

Single Stage In-Line Vacuum Ejector

High flow and high vacuum variants
Integrated one touch fittings
Choice of two nozzle sizes
Lightweight
Standard copper free construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Vacuum Ejector, 0.7mm nozzle , -85kPa 12L/min, ZU series

P.O.A.

SMC Vacuum Ejector, 0.7mm nozzle , -85kPa 12L/min, ZU series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-85kPa

Nozzle Diameter

0.7mm

Manufacturer Series

ZU

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+5°C

Страна на произход

Japan

Детайли за продукта

Single Stage In-Line Vacuum Ejector

High flow and high vacuum variants
Integrated one touch fittings
Choice of two nozzle sizes
Lightweight
Standard copper free construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от