SMC Vacuum Switch, G 1/4 -100kPa to 100 kPa

Номер на артикул на RS: 701-3551Марка: SMC№ по каталога на производителя: ZSE80F-F02-B
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

G 1/4

Suitable Media

Fluid

Type

Reed

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ZSE80

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Страна на произход

Japan

Детайли за продукта

ISE/ZSE80 Pressure/Vacuum Switch

Manufactured with stainless steel wetted parts SMC's ZSE/ISE 80 series digital pressure switches are corrosion resistant and ideally suited to a wide range of fluids and applications. A simple 3 step set-up and 2 colour display with 1/1000 resolution allow for easy and accurate monitoring. Can be mounted side by side reducing the amount of panel cutting and installation space needed

MPa / kPa switchable display
Panel or bracket mountable
IP65 compliant
Power saving mode
Analogue current output
±0.2% F.S ± 1 digit repeatability
Suitable for compound, vacuum and positive pressure applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Vacuum Switch, G 1/4 -100kPa to 100 kPa

P.O.A.

SMC Vacuum Switch, G 1/4 -100kPa to 100 kPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

G 1/4

Suitable Media

Fluid

Type

Reed

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ZSE80

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Страна на произход

Japan

Детайли за продукта

ISE/ZSE80 Pressure/Vacuum Switch

Manufactured with stainless steel wetted parts SMC's ZSE/ISE 80 series digital pressure switches are corrosion resistant and ideally suited to a wide range of fluids and applications. A simple 3 step set-up and 2 colour display with 1/1000 resolution allow for easy and accurate monitoring. Can be mounted side by side reducing the amount of panel cutting and installation space needed

MPa / kPa switchable display
Panel or bracket mountable
IP65 compliant
Power saving mode
Analogue current output
±0.2% F.S ± 1 digit repeatability
Suitable for compound, vacuum and positive pressure applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
P.O.A.Всеки (ex VAT)