SMC Pressure Sensor, IP40 0 kPa

Номер на артикул на RS: 843-5287Марка: SMC№ по каталога на производителя: ZSE20-P-N01-L
brand-logo

Технически документи

Спецификации

Brand

SMC

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Maximum Operating Pressure

0 kPa

Minimum Operating Pressure

-101kPa

IP Rating

IP40

Voltage Rating

12 → 24V dc

Minimum Operating Temperature

0°C

Connection Thread Size

1/8

Maximum Operating Temperature

+50°C

Manufacturer Series

ZSE30A

Connection Thread Standard

NPT

LED Indicator

Yes

Страна на произход

Japan

Детайли за продукта

ZSE30A Vacuum Switch

Digital pressure switch range from SMC for monitoring vacuum pressure from -101 to 0 KPa with 2 switching outputs. These vacuum pressure switches are simple to set up in just 3 steps and allow settings to be copied from a master unit to up to 10 slave switches.

PNP, Analogue voltage or Analogue current outputs
Two colour digital display
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection with 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

Информацията за складовите наличности временно не е налична.

€ 89,30

€ 89,30 Всеки (ex VAT)

SMC Pressure Sensor, IP40 0 kPa

€ 89,30

€ 89,30 Всеки (ex VAT)

SMC Pressure Sensor, IP40 0 kPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 89,30
5+€ 85,72

Технически документи

Спецификации

Brand

SMC

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Maximum Operating Pressure

0 kPa

Minimum Operating Pressure

-101kPa

IP Rating

IP40

Voltage Rating

12 → 24V dc

Minimum Operating Temperature

0°C

Connection Thread Size

1/8

Maximum Operating Temperature

+50°C

Manufacturer Series

ZSE30A

Connection Thread Standard

NPT

LED Indicator

Yes

Страна на произход

Japan

Детайли за продукта

ZSE30A Vacuum Switch

Digital pressure switch range from SMC for monitoring vacuum pressure from -101 to 0 KPa with 2 switching outputs. These vacuum pressure switches are simple to set up in just 3 steps and allow settings to be copied from a master unit to up to 10 slave switches.

PNP, Analogue voltage or Analogue current outputs
Two colour digital display
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection with 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40