Технически документи
Спецификации
Brand
SMCSuitable Media
Air, Non Corrosive Gas, Non Flammable Gas
Maximum Operating Pressure
0 kPa
Minimum Operating Pressure
-101kPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
ZSE2 Series Pressure/Vacuum Switch
The professional ZSE2 series is a compact pressure switch and can be integrated with ZX or ZR vacuum systems. The pressure switch has a plug connector portion to make wiring easy and simple. The ZSE2 series has a quick response time of 10mS.
Operating pressure range -101 -0kPa
Port connections R1/8
Protection rating IP40
€ 117,64
€ 117,64 Всеки (ex VAT)
1
€ 117,64
€ 117,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 117,64 |
5+ | € 112,95 |
Технически документи
Спецификации
Brand
SMCSuitable Media
Air, Non Corrosive Gas, Non Flammable Gas
Maximum Operating Pressure
0 kPa
Minimum Operating Pressure
-101kPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
ZSE2 Series Pressure/Vacuum Switch
The professional ZSE2 series is a compact pressure switch and can be integrated with ZX or ZR vacuum systems. The pressure switch has a plug connector portion to make wiring easy and simple. The ZSE2 series has a quick response time of 10mS.
Operating pressure range -101 -0kPa
Port connections R1/8
Protection rating IP40