Технически документи
Спецификации
Brand
SMCMaximum Operating Pressure
500 kPa
Minimum Operating Pressure
500kPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
ISE/ZSE10 Pressure/Vacuum Switch
Low profile
CE and RoHS compliant
Can copy up to 10 switches simultaneously
Multi-angle indicators
Suitable for a range of different mounting options including direct, panel and DIN rail mounting
IP40 rated enclosure
€ 101,79
€ 101,79 Всеки (ex VAT)
1
€ 101,79
€ 101,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 101,79 |
5+ | € 95,79 |
Технически документи
Спецификации
Brand
SMCMaximum Operating Pressure
500 kPa
Minimum Operating Pressure
500kPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
ISE/ZSE10 Pressure/Vacuum Switch
Low profile
CE and RoHS compliant
Can copy up to 10 switches simultaneously
Multi-angle indicators
Suitable for a range of different mounting options including direct, panel and DIN rail mounting
IP40 rated enclosure