SMC Plug Connector, ZS Series

Номер на артикул на RS: 701-3517Марка: SMC№ по каталога на производителя: ZS-27-ADistrelec Article No.: 30410745
brand-logo

Технически документи

Спецификации

Brand

SMC

Accessory Type

Plug Connector

Manufacturer Series

ZS

Length

2m

Страна на произход

Japan

Детайли за продукта

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

Информацията за складовите наличности временно не е налична.

€ 11,58

€ 11,58 Всеки (ex VAT)

SMC Plug Connector, ZS Series

€ 11,58

€ 11,58 Всеки (ex VAT)

SMC Plug Connector, ZS Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,58
5 - 9€ 10,89
10+€ 10,45

Технически документи

Спецификации

Brand

SMC

Accessory Type

Plug Connector

Manufacturer Series

ZS

Length

2m

Страна на произход

Japan

Детайли за продукта

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40