Технически документи
Спецификации
Brand
SMCPad Diameter
8mm
Pad Type
Bellows
Pad Material
Silicon Rubber
Connection Type
Male Thread
Manufacturer Series
ZPT
Vacuum Entry Direction
Vertical
Threaded Connection Size
M5 x 0.8
Страна на произход
Japan
Детайли за продукта
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.
€ 11,27
€ 11,27 Всеки (ex VAT)
1
€ 11,27
€ 11,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,27 |
5 - 9 | € 10,69 |
10 - 24 | € 10,36 |
25+ | € 10,14 |
Технически документи
Спецификации
Brand
SMCPad Diameter
8mm
Pad Type
Bellows
Pad Material
Silicon Rubber
Connection Type
Male Thread
Manufacturer Series
ZPT
Vacuum Entry Direction
Vertical
Threaded Connection Size
M5 x 0.8
Страна на произход
Japan
Детайли за продукта
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.