SMC 50mm Flat with Rib NBR Suction Cup ZPR50CN-08-B8, M8 x 1.25

Номер на артикул на RS: 725-383Марка: SMC№ по каталога на производителя: ZPR50CN-08-B8
brand-logo

Технически документи

Спецификации

Brand

SMC

Pad Diameter

50mm

Pad Type

Flat with Rib

Pad Material

NBR

Connection Type

Female Thread

Manufacturer Series

ZPR

Vacuum Entry Direction

Lateral

Threaded Connection Size

M8 x 1.25

Страна на произход

France

Детайли за продукта

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

Може да се интересувате от
SMC 80mm Heavy Duty NBR Suction Cup ZPX80HN-B01-B10, M10
€ 29,51Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,28

€ 28,28 Всеки (ex VAT)

SMC 50mm Flat with Rib NBR Suction Cup ZPR50CN-08-B8, M8 x 1.25

€ 28,28

€ 28,28 Всеки (ex VAT)

SMC 50mm Flat with Rib NBR Suction Cup ZPR50CN-08-B8, M8 x 1.25
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,28
5 - 9€ 26,33
10 - 24€ 25,51
25+€ 24,95
Може да се интересувате от
SMC 80mm Heavy Duty NBR Suction Cup ZPX80HN-B01-B10, M10
€ 29,51Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Pad Diameter

50mm

Pad Type

Flat with Rib

Pad Material

NBR

Connection Type

Female Thread

Manufacturer Series

ZPR

Vacuum Entry Direction

Lateral

Threaded Connection Size

M8 x 1.25

Страна на произход

France

Детайли за продукта

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

Може да се интересувате от
SMC 80mm Heavy Duty NBR Suction Cup ZPX80HN-B01-B10, M10
€ 29,51Всеки (ex VAT)