Технически документи
Спецификации
Brand
SMCFiltration Size
10µm
Manufacturer Series
ZFC
Maximum Flow Rate
50L/min
Maximum Operating Pressure
0 kPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Страна на произход
Japan
Детайли за продукта
Vacuum Filter - Inline Type
The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.
Compact, lightweight, inline design
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SMCFiltration Size
10µm
Manufacturer Series
ZFC
Maximum Flow Rate
50L/min
Maximum Operating Pressure
0 kPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Страна на произход
Japan
Детайли за продукта
Vacuum Filter - Inline Type
The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.
Compact, lightweight, inline design
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket