Технически документи
Спецификации
Brand
SMCControl Mechanism
Push Pull
Connection Port Thread
Rc 1/8
Function
5/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VZM500
Control Button/Switch Colour
Black
Maximum Operating Pressure
0.7 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Страна на произход
Japan
Детайли за продукта
Push-Knob Actuated Valve
5 port / 2 way mechanical valves with 1/8 in. or 1/4 in. ports
€ 80,09
€ 80,09 Всеки (ex VAT)
1
€ 80,09
€ 80,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 80,09 |
5 - 9 | € 75,39 |
10+ | € 72,24 |
Технически документи
Спецификации
Brand
SMCControl Mechanism
Push Pull
Connection Port Thread
Rc 1/8
Function
5/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VZM500
Control Button/Switch Colour
Black
Maximum Operating Pressure
0.7 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Страна на произход
Japan
Детайли за продукта
Push-Knob Actuated Valve
5 port / 2 way mechanical valves with 1/8 in. or 1/4 in. ports