Технически документи
Спецификации
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/8
Function
5/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VZM500
Control Button/Switch Colour
Green
Maximum Operating Pressure
0.7 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Model Number (p)
III B
Страна на произход
Japan
Детайли за продукта
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.
€ 69,59
€ 69,59 Всеки (ex VAT)
1
€ 69,59
€ 69,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 69,59 |
5 - 9 | € 65,49 |
10+ | € 62,76 |
Технически документи
Спецификации
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/8
Function
5/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VZM500
Control Button/Switch Colour
Green
Maximum Operating Pressure
0.7 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Model Number (p)
III B
Страна на произход
Japan
Детайли за продукта
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.