Технически документи
Спецификации
Brand
SMCFunction
3/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
VZA300
Mounting Style
Stand-Alone
Number of Ports
3/2
Body Material
Zinc Alloy
Maximum Flow Rate
196.3NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+60°C
Thread Size
M5
Maximum Operating Pressure
0.7 MPa
Thread Standard
Metric
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCFunction
3/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
VZA300
Mounting Style
Stand-Alone
Number of Ports
3/2
Body Material
Zinc Alloy
Maximum Flow Rate
196.3NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+60°C
Thread Size
M5
Maximum Operating Pressure
0.7 MPa
Thread Standard
Metric