SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc

Номер на артикул на RS: 893-0148Марка: SMC№ по каталога на производителя: VXD252MGK
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

2/2

Connection Port Thread

G 3/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Stainless Steel

Solenoid Power Consumption

4.5W

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1.5 MPa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Size

3/4in

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series

€ 224,23

€ 224,23 Всеки (ex VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc

€ 224,23

€ 224,23 Всеки (ex VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

SMC

Function

2/2

Connection Port Thread

G 3/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Stainless Steel

Solenoid Power Consumption

4.5W

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1.5 MPa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Size

3/4in

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series