Технически документи
Спецификации
Brand
SMCSupply Voltage
24 V dc
Number of Ports
3
Connection Size
3/8in
Connection
3/8 in G Female
Operation
Direct
Default Valve Position
Common
Suitable Applications
Water
Type
3/2
Orifice Diameter
3mm
Series
VX33
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Thread Standard or Connection Type
G
Страна на произход
Japan
Детайли за продукта
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
€ 81,92
€ 81,92 Всеки (ex VAT)
1
€ 81,92
€ 81,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 81,92 |
5+ | € 77,11 |
Технически документи
Спецификации
Brand
SMCSupply Voltage
24 V dc
Number of Ports
3
Connection Size
3/8in
Connection
3/8 in G Female
Operation
Direct
Default Valve Position
Common
Suitable Applications
Water
Type
3/2
Orifice Diameter
3mm
Series
VX33
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Thread Standard or Connection Type
G
Страна на произход
Japan
Детайли за продукта
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals