SMC Solenoid Valve VX3224A-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in

Номер на артикул на RS: 168-181Марка: SMC№ по каталога на производителя: VX3224A-02F-JDR1
brand-logo

Технически документи

Спецификации

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Oil

Type

3/2

Orifice Diameter

2.2mm

Series

VX32

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Страна на произход

Japan

Детайли за продукта

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 92,42

€ 92,42 Всеки (ex VAT)

SMC Solenoid Valve VX3224A-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in

€ 92,42

€ 92,42 Всеки (ex VAT)

SMC Solenoid Valve VX3224A-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 92,42
5+€ 86,97
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Oil

Type

3/2

Orifice Diameter

2.2mm

Series

VX32

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Страна на произход

Japan

Детайли за продукта

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

Може да се интересувате от