SMC Solenoid Valve VX2110-01F-5DZ1, 2 port(s) , NC, 24 V dc, 1/8in

Номер на артикул на RS: 165-970Марка: SMC№ по каталога на производителя: VX2110-01F-5DZ1
brand-logo

Технически документи

Спецификации

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Steam, Water

Type

2/2

Orifice Diameter

2mm

Series

VX21

Body Material

Brass

Maximum Working Pressure

3 MPa

Operating Temperature Range

-20 → +60 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Connection Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Solenoid Valve VX2110-01F-5DZ1, 2 port(s) , NC, 24 V dc, 1/8in

P.O.A.

SMC Solenoid Valve VX2110-01F-5DZ1, 2 port(s) , NC, 24 V dc, 1/8in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Steam, Water

Type

2/2

Orifice Diameter

2mm

Series

VX21

Body Material

Brass

Maximum Working Pressure

3 MPa

Operating Temperature Range

-20 → +60 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Connection Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от