SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307 Series 24V dc

Номер на артикул на RS: 797-5077Марка: SMC№ по каталога на производителя: VT307-5D1-02F-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VT307

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

4 W, 4.2W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

VT307 Series Direct-Acting Solenoid Valve

SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.

Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,30

€ 43,30 Всеки (ex VAT)

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307 Series 24V dc

€ 43,30

€ 43,30 Всеки (ex VAT)

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 43,30
5+€ 40,76
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VT307

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

4 W, 4.2W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

VT307 Series Direct-Acting Solenoid Valve

SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.

Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate

Може да се интересувате от