Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 1 MPa Max Operating Pressure

Номер на артикул на RS: 701-3321Марка: SMC№ по каталога на производителя: VR1210F-06
brand-logo

Технически документи

Спецификации

Brand

SMC

Logic Function

OR

Tube Connections

6mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

420L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Страна на произход

Japan

Детайли за продукта

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification

Информацията за складовите наличности временно не е налична.

€ 20,74

€ 20,74 Всеки (ex VAT)

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 1 MPa Max Operating Pressure

€ 20,74

€ 20,74 Всеки (ex VAT)

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 1 MPa Max Operating Pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,74
5 - 9€ 19,52
10+€ 18,68

Технически документи

Спецификации

Brand

SMC

Logic Function

OR

Tube Connections

6mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

420L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Страна на произход

Japan

Детайли за продукта

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification