Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc

Номер на артикул на RS: 701-3328Марка: SMC№ по каталога на производителя: VQ110-5LO
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

VQ100

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Resin

Maximum Flow Rate

19.63NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Страна на произход

Japan

Детайли за продукта

3/2 Solenoid valves

The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.

Ultra-compact 3 port direct acting valves
Can be manifold mounted
N/O or N/C options
Power saving version

SMC V100 Series

Може да се интересувате от
Valve
ValveМарка: SMC
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc

P.O.A.

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring VQ100 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Valve
ValveМарка: SMC
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

VQ100

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Resin

Maximum Flow Rate

19.63NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Страна на произход

Japan

Детайли за продукта

3/2 Solenoid valves

The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.

Ultra-compact 3 port direct acting valves
Can be manifold mounted
N/O or N/C options
Power saving version

SMC V100 Series

Може да се интересувате от
Valve
ValveМарка: SMC
P.O.A.Всеки (ex VAT)