Технически документи
Спецификации
Brand
SMCConnection Port Thread
Rc 1/4
Function
Pneumatic Relay
Thread Size
R 1/4
Thread Standard
Rc
Manufacturer Series
VPA
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Страна на произход
Japan
€ 83,90
€ 83,90 Всеки (ex VAT)
1
€ 83,90
€ 83,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCConnection Port Thread
Rc 1/4
Function
Pneumatic Relay
Thread Size
R 1/4
Thread Standard
Rc
Manufacturer Series
VPA
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Страна на произход
Japan