Технически документи
Спецификации
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Manufacturer Series
VP300
Mounting Style
Body Ported
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Aluminium
Maximum Flow Rate
1018L/min
Solenoid Power Consumption
1.5W
Minimum Operating Pressure
0.2MPa
Thread Size
1/4in
Configuration
3/2
Number of Positions
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Страна на произход
Japan
€ 107,69
€ 107,69 Всеки (ex VAT)
1
€ 107,69
€ 107,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 107,69 |
5 - 9 | € 103,39 |
10+ | € 101,24 |
Технически документи
Спецификации
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Manufacturer Series
VP300
Mounting Style
Body Ported
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Aluminium
Maximum Flow Rate
1018L/min
Solenoid Power Consumption
1.5W
Minimum Operating Pressure
0.2MPa
Thread Size
1/4in
Configuration
3/2
Number of Positions
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Страна на произход
Japan