Технически документи
Спецификации
Brand
SMCControl Mechanism
Toggle Lever
Connection Port Thread
R 1/4
Thread Size
1/4
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Страна на произход
Japan
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCControl Mechanism
Toggle Lever
Connection Port Thread
R 1/4
Thread Size
1/4
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Страна на произход
Japan