SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

Номер на артикул на RS: 885-2111Марка: SMC№ по каталога на производителя: VM230-02-01SA
brand-logo

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Страна на произход

Japan

Детайли за продукта

VM200 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 50,62

€ 50,62 Всеки (ex VAT)

SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

€ 50,62

€ 50,62 Всеки (ex VAT)

SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 50,62
5 - 9€ 47,65
10+€ 45,65
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Страна на произход

Japan

Детайли за продукта

VM200 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign

Може да се интересувате от