Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Push Button 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

Номер на артикул на RS: 193-1567Марка: SMC№ по каталога на производителя: VM130-01-30B
brand-logo

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Push Button 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

P.O.A.

SMC Push Button 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от