SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

Номер на артикул на RS: 289-8764Марка: SMC№ по каталога на производителя: VM1000-4NU-32B
brand-logo

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Black

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Страна на произход

France

Детайли за продукта

Push Button Valve

3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,14

€ 29,14 Всеки (ex VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

€ 29,14

€ 29,14 Всеки (ex VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,14
5 - 9€ 27,43
10+€ 26,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Black

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Страна на произход

France

Детайли за продукта

Push Button Valve

3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от