Технически документи
Спецификации
Brand
SMCControl Mechanism
Roller Lever
Function
3/2
Thread Size
2.5mm
Manufacturer Series
VM1000
Maximum Operating Pressure
0.8 MPa
Body Material
PBT
Maximum Flow Rate
49.03NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Страна на произход
France
Детайли за продукта
Roller Lever/Spring Valves
3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.
Miniature stucture requires little mounting space
Built-in hose nipple connection
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches
€ 22,70
€ 22,70 Всеки (ex VAT)
1
€ 22,70
€ 22,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,70 |
5 - 9 | € 21,36 |
10+ | € 20,50 |
Технически документи
Спецификации
Brand
SMCControl Mechanism
Roller Lever
Function
3/2
Thread Size
2.5mm
Manufacturer Series
VM1000
Maximum Operating Pressure
0.8 MPa
Body Material
PBT
Maximum Flow Rate
49.03NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Страна на произход
France
Детайли за продукта
Roller Lever/Spring Valves
3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.
Miniature stucture requires little mounting space
Built-in hose nipple connection
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches