Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS40 Series, G 1/2, 1/2in, III B

Номер на артикул на RS: 890-3281Марка: SMC№ по каталога на производителя: VHS40-F04ADistrelec Article No.: 30402518
brand-logo

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/2

Function

Pneumatic Relay

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VHS40

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

Страна на произход

France

Детайли за продукта

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads

SMC VCH Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,54

€ 45,54 Всеки (ex VAT)

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS40 Series, G 1/2, 1/2in, III B

€ 45,54

€ 45,54 Всеки (ex VAT)

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS40 Series, G 1/2, 1/2in, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 45,54
5 - 9€ 42,85
10+€ 41,09
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/2

Function

Pneumatic Relay

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VHS40

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

Страна на произход

France

Детайли за продукта

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads

SMC VCH Series

Може да се интересувате от