SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/2, 1/2in

Номер на артикул на RS: 487-1222Марка: SMC№ по каталога на производителя: VHS40-F04
brand-logo

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Rotary

Connection Port Thread

G 1/2

Function

3/2

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/2, 1/2in

P.O.A.

SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/2, 1/2in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Rotary

Connection Port Thread

G 1/2

Function

3/2

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от