Технически документи
Спецификации
Brand
SMCControl Mechanism
Rotary Knob
Connection Port Thread
G 1/4
Function
Pressure Relief
Thread Size
2.5mm
Thread Standard
G
Manufacturer Series
VHS20-D
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Страна на произход
Japan
€ 29,93
€ 29,93 Всеки (ex VAT)
1
€ 29,93
€ 29,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCControl Mechanism
Rotary Knob
Connection Port Thread
G 1/4
Function
Pressure Relief
Thread Size
2.5mm
Thread Standard
G
Manufacturer Series
VHS20-D
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Страна на произход
Japan