Технически документи
Спецификации
Brand
SMCControl Mechanism
Lever
Connection Port Thread
NPT 1/2
Function
4/3
Thread Size
1/2in
Thread Standard
NPT
Manufacturer Series
VH400
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Model Number p
III B
Страна на произход
Japan
Детайли за продукта
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
SMC VCH Series
€ 127,46
€ 127,46 Всеки (ex VAT)
1
€ 127,46
€ 127,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCControl Mechanism
Lever
Connection Port Thread
NPT 1/2
Function
4/3
Thread Size
1/2in
Thread Standard
NPT
Manufacturer Series
VH400
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Model Number p
III B
Страна на произход
Japan
Детайли за продукта
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action