Технически документи
Спецификации
Brand
SMCControl Mechanism
Handle
Connection Port Thread
Rc 1/4
Function
4/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VH
Maximum Operating Pressure
1 MPa
Body Material
Aluminium
Maximum Flow Rate
370L/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Страна на произход
Japan
€ 83,64
€ 83,64 Всеки (ex VAT)
1
€ 83,64
€ 83,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 83,64 |
5 - 9 | € 80,30 |
10+ | € 78,63 |
Технически документи
Спецификации
Brand
SMCControl Mechanism
Handle
Connection Port Thread
Rc 1/4
Function
4/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VH
Maximum Operating Pressure
1 MPa
Body Material
Aluminium
Maximum Flow Rate
370L/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Страна на произход
Japan