Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input

Номер на артикул на RS: 667-4008Марка: SMC№ по каталога на производителя: VBA40A-04GN
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

Rc 1/2

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Страна на произход

Japan

Детайли за продукта

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
P.O.A.Всеки (ex VAT)
SMC G 1/2 Pneumatic Regulator -, 1MPa max. input
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 273,04

€ 1 273,04 Всеки (ex VAT)

SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input

€ 1 273,04

€ 1 273,04 Всеки (ex VAT)

SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
P.O.A.Всеки (ex VAT)
SMC G 1/2 Pneumatic Regulator -, 1MPa max. input
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

Rc 1/2

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Страна на произход

Japan

Детайли за продукта

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
P.O.A.Всеки (ex VAT)
SMC G 1/2 Pneumatic Regulator -, 1MPa max. input
P.O.A.Всеки (ex VAT)