SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input

Номер на артикул на RS: 192-8729Марка: SMC№ по каталога на производителя: VBA1110-02GN
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

Rc 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 1/4 Pneumatic Regulator -, 1MPa max. input
€ 449,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input

P.O.A.

SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 1/4 Pneumatic Regulator -, 1MPa max. input
€ 449,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

Rc 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 1/4 Pneumatic Regulator -, 1MPa max. input
€ 449,95Всеки (ex VAT)