SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input

Технически документи
Спецификации
Brand
SMCPort Connection
Rc 1/4
Maximum Input Pressure
1MPa
Manufacturer Series
VBA
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+50°C
Pressure Increase Ratio
2:1
Страна на произход
Japan
Детайли за продукта
VBA Series Pneumatic Pressure Booster/Regulator
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads
€ 449,95
€ 449,95 Всеки (ex VAT)
1
€ 449,95
€ 449,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCPort Connection
Rc 1/4
Maximum Input Pressure
1MPa
Manufacturer Series
VBA
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+50°C
Pressure Increase Ratio
2:1
Страна на произход
Japan
Детайли за продукта
VBA Series Pneumatic Pressure Booster/Regulator
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads