SMC Compressed Air Pipe Clear Polyurethane 4mm x 20m TUS Series

Номер на артикул на RS: 744-0786Марка: SMC№ по каталога на производителя: TUS0425N-20
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

SMC

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Clear

Material

Polyurethane

Application

Piping in Confined Spaces

Length

20m

Maximum Operating Pressure

6 bar

Manufacturer Series

TUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Страна на произход

Japan

Детайли за продукта

Soft Polyurethane Tubing TUS Series

Extremely flexible soft polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TUS)

Product Application Information

Suitable for piping in combined spaces.

Информацията за складовите наличности временно не е налична.

€ 29,85

€ 29,85 Всеки (ex VAT)

SMC Compressed Air Pipe Clear Polyurethane 4mm x 20m TUS Series

€ 29,85

€ 29,85 Всеки (ex VAT)

SMC Compressed Air Pipe Clear Polyurethane 4mm x 20m TUS Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,85
5 - 9€ 28,10
10+€ 26,91

Технически документи

Спецификации

Brand

SMC

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Clear

Material

Polyurethane

Application

Piping in Confined Spaces

Length

20m

Maximum Operating Pressure

6 bar

Manufacturer Series

TUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Страна на произход

Japan

Детайли за продукта

Soft Polyurethane Tubing TUS Series

Extremely flexible soft polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TUS)

Product Application Information

Suitable for piping in combined spaces.