SMC Compressed Air Pipe Blue Polyurethane 6mm x 20m TUH Series

Технически документи
Спецификации
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Polyurethane
Length
20m
Maximum Operating Pressure
8 bar
Application
General Pneumatic Tubing
Manufacturer Series
TUH
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Страна на произход
Japan
Детайли за продукта
Hard Polyurethane Tubing TUH Series
Series TUH, hard polyurethane tubing, is available in a standard or high-pressure type.
Features and Benefits
Metric sizes
4 colour variations
20 m rolls
Operating temperature: -20°C to +60°C
Maximum operating pressure: 1.0 MPa
Suitable for use with one-touch, insert, self-align and miniature fittings
Product Application Information
Applicable for air applications.
€ 21,96
€ 21,96 Всеки (ex VAT)
1
€ 21,96
€ 21,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,96 |
5 - 9 | € 21,09 |
10+ | € 20,21 |
Технически документи
Спецификации
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Polyurethane
Length
20m
Maximum Operating Pressure
8 bar
Application
General Pneumatic Tubing
Manufacturer Series
TUH
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Страна на произход
Japan
Детайли за продукта
Hard Polyurethane Tubing TUH Series
Series TUH, hard polyurethane tubing, is available in a standard or high-pressure type.
Features and Benefits
Metric sizes
4 colour variations
20 m rolls
Operating temperature: -20°C to +60°C
Maximum operating pressure: 1.0 MPa
Suitable for use with one-touch, insert, self-align and miniature fittings
Product Application Information
Applicable for air applications.