Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Compressed Air Pipe Blue PUR 8mm x 20m TU Series

Номер на артикул на RS: 686-2687Марка: SMC№ по каталога на производителя: TU0805BU-20Distrelec Article No.: 15423872
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

15423872

Страна на произход

Vietnam

Детайли за продукта

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Може да се интересувате от
SMC Compressed Air Pipe Clear PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)
SMC Compressed Air Pipe Red PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)
SMC 20m, PUR Coil Tubing Without Connector
P.O.A.Всеки (ex VAT)
SMC Compressed Air Pipe Black PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 38,95

€ 38,95 Всеки (ex VAT)

SMC Compressed Air Pipe Blue PUR 8mm x 20m TU Series

€ 38,95

€ 38,95 Всеки (ex VAT)

SMC Compressed Air Pipe Blue PUR 8mm x 20m TU Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,95
5 - 9€ 36,64
10+€ 35,12
Може да се интересувате от
SMC Compressed Air Pipe Clear PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)
SMC Compressed Air Pipe Red PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)
SMC 20m, PUR Coil Tubing Without Connector
P.O.A.Всеки (ex VAT)
SMC Compressed Air Pipe Black PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

15423872

Страна на произход

Vietnam

Детайли за продукта

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Може да се интересувате от
SMC Compressed Air Pipe Clear PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)
SMC Compressed Air Pipe Red PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)
SMC 20m, PUR Coil Tubing Without Connector
P.O.A.Всеки (ex VAT)
SMC Compressed Air Pipe Black PUR 8mm x 20m TU Series
€ 38,95Всеки (ex VAT)