Технически документи
Спецификации
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Silver
Material
Polyurethane
Application
General Pneumatic Tubing
Length
20m
Maximum Operating Pressure
8 bar
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Детайли за продукта
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)
€ 21,31
€ 21,31 Всеки (ex VAT)
1
€ 21,31
€ 21,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,31 |
5 - 9 | € 20,06 |
10+ | € 19,20 |
Технически документи
Спецификации
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Silver
Material
Polyurethane
Application
General Pneumatic Tubing
Length
20m
Maximum Operating Pressure
8 bar
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Детайли за продукта
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)